
E36D401LGN153TFK0U | |
|---|---|
DigiKey Part Number | 565-E36D401LGN153TFK0U-ND |
Manufacturer | |
Manufacturer Product Number | E36D401LGN153TFK0U |
Description | CAP ALUM 15MF 400V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.504" Dia (89.00mm) |
Capacitance | Height - Seated (Max) 7.480" (190.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 86,13667 € | 775,23 € |
| Unit Price without VAT: | 86,13667 € |
|---|---|
| Unit Price with VAT: | 102,50264 € |

