22 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D401LGC223MFP0U

DigiKey Part Number
565-E36D401LGC223MFP0U-ND
Manufacturer
Manufacturer Product Number
E36D401LGC223MFP0U
Description
CAP ALUM 22MF 20% 400V SCREW CHA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
400 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9103,93333 €935,40 €
Manufacturers Standard Package
Unit Price without VAT:103,93333 €
Unit Price with VAT:123,68066 €