
E36D401CSS472MEA5M | |
|---|---|
DigiKey Part Number | E36D401CSS472MEA5M-ND |
Manufacturer | |
Manufacturer Product Number | E36D401CSS472MEA5M |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.06 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 15.484 A @ 3 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.125" (104.78mm) |
ESR (Equivalent Series Resistance) 38.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

