
E36D401CSN792MEH0M | |
|---|---|
DigiKey Part Number | E36D401CSN792MEH0M-ND |
Manufacturer | |
Manufacturer Product Number | E36D401CSN792MEH0M |
Description | CAP ALUM 7900UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 7900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.240" (31.50mm) |
Part Status Obsolete | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 6.693" (170.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

