
E36D401CES472QEE3Q | |
|---|---|
DigiKey Part Number | E36D401CES472QEE3Q-ND |
Manufacturer | |
Manufacturer Product Number | E36D401CES472QEE3Q |
Description | CAP ALUM 4700UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.625" (142.88mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 40,70125 € | 651,22 € |
| Unit Price without VAT: | 40,70125 € |
|---|---|
| Unit Price with VAT: | 48,43449 € |

