Similar

E36D351LPN332TEE3M | |
|---|---|
DigiKey Part Number | E36D351LPN332TEE3M-ND |
Manufacturer | |
Manufacturer Product Number | E36D351LPN332TEE3M |
Description | CAP ALUM 3300UF 350V SCREW CHAS |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Obsolete | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.625" (142.88mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS332T350X5L | Cornell Dubilier Knowles | 70 | 338-1247-ND | 188,18000 € | Similar |


