
E36D350HLS334MED0M | |
|---|---|
DigiKey Part Number | E36D350HLS334MED0M-ND |
Manufacturer | |
Manufacturer Product Number | E36D350HLS334MED0M |
Description | CAP ALUM 330000UF 20% 35V SCREW |
Customer Reference | |
Detailed Description | 330000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.72 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 31.808 A @ 3 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 35 V | Height - Seated (Max) 5.125" (130.18mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

