MFR Recommended

E36D301LPN451QA92U | |
|---|---|
DigiKey Part Number | 565-E36D301LPN451QA92U-ND |
Manufacturer | |
Manufacturer Product Number | E36D301LPN451QA92U |
Description | CAP ALUM 450UF 300V SCREW CHAS M |
Customer Reference | |
Detailed Description | 450 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 300 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


