E36D301HPN101TU79U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 64
Unit Price: 15,17000 €
Datasheet
100 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D301HPN101TU79U

DigiKey Part Number
565-E36D301HPN101TU79U-ND
Manufacturer
Manufacturer Product Number
E36D301HPN101TU79U
Description
CAP ALUM 100UF 300V SCREW CHAS M
Customer Reference
Detailed Description
100 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Polarization
Polar
Part Status
Obsolete
Applications
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E93E551VND221MB50UChemi-Con64565-E93E551VND221MB50U-ND15,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes