Direct

E36D301CPN263MEM9M | |
|---|---|
DigiKey Part Number | E36D301CPN263MEM9M-ND |
Manufacturer | |
Manufacturer Product Number | E36D301CPN263MEM9M |
Description | CAP ALUM 26000UF 20% 300V SCREW |
Customer Reference | |
Detailed Description | 26000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Obsolete | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 8.625" (219.08mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 300 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D301CPN263MEM9U | Chemi-Con | 0 | 565-E36D301CPN263MEM9U-ND | 0,00000 € | Direct |


