
E36D301CPN143QEM9U | |
|---|---|
DigiKey Part Number | 565-E36D301CPN143QEM9U-ND |
Manufacturer | |
Manufacturer Product Number | E36D301CPN143QEM9U |
Description | CAP ALUM 14MF 300V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 mF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 8.661" (220.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 300 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 56,29889 € | 506,69 € |
| Unit Price without VAT: | 56,29889 € |
|---|---|
| Unit Price with VAT: | 66,99568 € |

