
E36D251CPN572TED0U | |
|---|---|
DigiKey Part Number | 565-E36D251CPN572TED0U-ND |
Manufacturer | |
Manufacturer Product Number | E36D251CPN572TED0U |
Description | CAP ALUM 5.7MF 250V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.118" (130.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,47350 € | 709,47 € |
| Unit Price without VAT: | 35,47350 € |
|---|---|
| Unit Price with VAT: | 42,21347 € |

