
E36D250LPN683TC92N | |
|---|---|
DigiKey Part Number | E36D250LPN683TC92N-ND |
Manufacturer | |
Manufacturer Product Number | E36D250LPN683TC92N |
Description | CAP ALUM 68000UF 25V SCREW CHAS |
Customer Reference | |
Detailed Description | 68000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.22mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.625" (92.08mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

