1.4 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D201LPN142TCA5U

DigiKey Part Number
565-E36D201LPN142TCA5U-ND
Manufacturer
Manufacturer Product Number
E36D201LPN142TCA5U
Description
CAP ALUM 1.4MF 200V SCREW CHAS M
Customer Reference
Detailed Description
1.4 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.874" (22.20mm)
Part Status
Obsolete
Size / Dimension
2.000" Dia (50.80mm)
Capacitance
Height - Seated (Max)
4.134" (105.00mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
200 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.