Parametric Equivalent

E36D201LPC562TDB7U | |
|---|---|
DigiKey Part Number | 565-E36D201LPC562TDB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36D201LPC562TDB7U |
Description | CAP ALUM 5.6MF 200V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.606" (117.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D201LPN562TDB7U | Chemi-Con | 0 | 565-E36D201LPN562TDB7U-ND | 20,69100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,51750 € | 450,35 € |
| Unit Price without VAT: | 22,51750 € |
|---|---|
| Unit Price with VAT: | 26,79583 € |


