
E36D201HPN562TC92U | |
|---|---|
cms-digikey-product-number | 565-E36D201HPN562TC92U-ND |
cms-manufacturer | |
cms-manufacturer-product-number | E36D201HPN562TC92U |
cms-description | CAP ALUM 5.6MF 200V SCREW CHAS M |
cms-customer-reference | |
cms-detailed-description | 5.6 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
cms-category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.874" (22.20mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.622" (92.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

