
E36D201HPN542QEB7U | |
|---|---|
DigiKey Part Number | 565-E36D201HPN542QEB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36D201HPN542QEB7U |
Description | CAP ALUM 5.4MF 200V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.4 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 4.606" (117.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 22,27125 € | 356,34 € |
| Unit Price without VAT: | 22,27125 € |
|---|---|
| Unit Price with VAT: | 26,50279 € |

