
E36D201HPN392MC79M | |
|---|---|
DigiKey Part Number | E36D201HPN392MC79M-ND |
Manufacturer | |
Manufacturer Product Number | E36D201HPN392MC79M |
Description | CAP ALUM 3900UF 20% 200V SCREW |
Customer Reference | |
Detailed Description | 3900 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.15 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 8.61 A @ 3 kHz |
Capacitance | Lead Spacing 0.875" (22.22mm) |
Tolerance ±20% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.125" (79.38mm) |
ESR (Equivalent Series Resistance) 37.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

