Parametric Equivalent

E36D201HPN183MEB7M | |
|---|---|
DigiKey Part Number | 565-3682-ND |
Manufacturer | |
Manufacturer Product Number | E36D201HPN183MEB7M |
Description | CAP ALUM 18000UF 20% 200V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | E36D201HPN183MEB7M Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.64 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 27.496 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.625" (117.48mm) |
ESR (Equivalent Series Resistance) 12.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D201HPN183MEB7U | Chemi-Con | 0 | 565-E36D201HPN183MEB7U-ND | 44,23000 € | Parametric Equivalent |


