
E36D201HPC153MEA5U | |
|---|---|
DigiKey Part Number | 565-E36D201HPC153MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36D201HPC153MEA5U |
Description | CAP ALUM 15MF 20% 200V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 23.968 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 14.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 33,01563 € | 528,25 € |
| Unit Price without VAT: | 33,01563 € |
|---|---|
| Unit Price with VAT: | 39,28860 € |

