
E36D161LPN183ME92M | |
|---|---|
DigiKey Part Number | E36D161LPN183ME92M-ND |
Manufacturer | |
Manufacturer Product Number | E36D161LPN183ME92M |
Description | CAP ALUM 18000UF 20% 160V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.74 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 24.836 A @ 3 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 160 V | Height - Seated (Max) 3.125" (79.38mm) |
ESR (Equivalent Series Resistance) 15.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

