18 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12.5mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D161HPN183MDB7U

DigiKey Part Number
565-E36D161HPN183MDB7U-ND
Manufacturer
Manufacturer Product Number
E36D161HPN183MDB7U
Description
CAP ALUM 18MF 20% 160V SCREW CHA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12.5mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
17.82 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
24.948 A @ 3 kHz
Capacitance
Lead Spacing
1.126" (28.60mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
160 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
12.5mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2027,15900 €543,18 €
Manufacturers Standard Package
Unit Price without VAT:27,15900 €
Unit Price with VAT:32,31921 €