MFR Recommended

E36D161CDS222MC79U | |
|---|---|
DigiKey Part Number | 565-E36D161CDS222MC79U-ND |
Manufacturer | |
Manufacturer Product Number | E36D161CDS222MC79U |
Description | CAP ALUM 2.2MF 20% 160V SCREW |
Customer Reference | |
Detailed Description | 2.2 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.874" (22.20mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERWX401LGC332MD80U | Chemi-Con | 22 | 565-ERWX401LGC332MD80U-ND | 85,63000 € | MFR Recommended |


