Direct

E36D160LPN124TC79M | |
|---|---|
DigiKey Part Number | 565-3303-ND |
Manufacturer | |
Manufacturer Product Number | E36D160LPN124TC79M |
Description | CAP ALUM 120000UF 16V SCREW CHAS |
Customer Reference | |
Detailed Description | 120000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | E36D160LPN124TC79M Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.22mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.125" (79.38mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D160LPN124TC79U | Chemi-Con | 42 | 565-E36D160LPN124TC79U-ND | 21,51000 € | Direct |


