
E36D150LPN932UAB7U | |
|---|---|
DigiKey Part Number | 565-E36D150LPN932UAB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36D150LPN932UAB7U |
Description | CAP ALUM 9.3MF 15V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 9.3 mF 15 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 4.606" (117.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 15 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

