
E36D100LPN224TC92U | |
|---|---|
DigiKey Part Number | 565-E36D100LPN224TC92U-ND |
Manufacturer | |
Manufacturer Product Number | E36D100LPN224TC92U |
Description | CAP ALUM 220MF 10V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 220 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.874" (22.20mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.622" (92.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

