New Product
3.9 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E33F451CPN392MEB7Q

DigiKey Part Number
565-E33F451CPN392MEB7Q-ND
Manufacturer
Manufacturer Product Number
E33F451CPN392MEB7Q
Description
SCREW TERMINAL CAPCITOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
18.4 A @ 3 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.646" (118.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,04000 €65,04 €
1650,47688 €807,63 €
6447,28328 €3.026,13 €
Manufacturers Standard Package
Unit Price without VAT:65,04000 €
Unit Price with VAT:77,39760 €