
E33F401CPN272MDA5Q | |
|---|---|
DigiKey Part Number | 565-E33F401CPN272MDA5Q-ND |
Manufacturer | |
Manufacturer Product Number | E33F401CPN272MDA5Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.7 A @ 3 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.173" (106.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,63000 € | 57,63 € |
| 20 | 43,55100 € | 871,02 € |
| 60 | 40,63583 € | 2.438,15 € |
| 100 | 39,54690 € | 3.954,69 € |
| Unit Price without VAT: | 57,63000 € |
|---|---|
| Unit Price with VAT: | 68,57970 € |

