Parametric Equivalent

E33F351CPN153MFM9Q | |
|---|---|
DigiKey Part Number | 565-E33F351CPN153MFM9Q-ND |
Manufacturer | |
Manufacturer Product Number | E33F351CPN153MFM9Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 47.1 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E33F401CPN153MFM9Q | Chemi-Con | 0 | 565-E33F401CPN153MFM9Q-ND | 133,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,17000 € | 133,17 € |
| 10 | 110,82400 € | 1.108,24 € |
| 50 | 107,40740 € | 5.370,37 € |
| Unit Price without VAT: | 133,17000 € |
|---|---|
| Unit Price with VAT: | 158,47230 € |


