New Product
10 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10.4mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E33D501CPN103MFM9Q

DigiKey Part Number
565-E33D501CPN103MFM9Q-ND
Manufacturer
Manufacturer Product Number
E33D501CPN103MFM9Q
Description
SCREW TERMINAL CAPCITOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10.4mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
30 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
42.9 A @ 100 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.504" Dia (89.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.661" (220.00mm)
ESR (Equivalent Series Resistance)
10.4mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,24000 €138,24 €
10115,04700 €1.150,47 €
50107,40740 €5.370,37 €
Unit Price without VAT:138,24000 €
Unit Price with VAT:164,50560 €