
E33D351CPN862MFB7Q | |
|---|---|
DigiKey Part Number | 565-E33D351CPN862MFB7Q-ND |
Manufacturer | |
Manufacturer Product Number | E33D351CPN862MFB7Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.6 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 30.745 A @ 100 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,24000 € | 79,24 € |
| 10 | 64,18700 € | 641,87 € |
| 50 | 58,00660 € | 2.900,33 € |
| 100 | 56,89140 € | 5.689,14 € |
| Unit Price without VAT: | 79,24000 € |
|---|---|
| Unit Price with VAT: | 94,29560 € |

