
E33D351CPN392MDB7Q | |
|---|---|
DigiKey Part Number | 565-E33D351CPN392MDB7Q-ND |
Manufacturer | |
Manufacturer Product Number | E33D351CPN392MDB7Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25.6mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 25.6mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.018 A @ 100 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.646" (118.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,96000 € | 55,96 € |
| 20 | 42,31150 € | 846,23 € |
| 60 | 39,62600 € | 2.377,56 € |
| Unit Price without VAT: | 55,96000 € |
|---|---|
| Unit Price with VAT: | 66,59240 € |

