
E32D800MLN563MEB7M | |
|---|---|
DigiKey Part Number | E32D800MLN563MEB7M-ND |
Manufacturer | |
Manufacturer Product Number | E32D800MLN563MEB7M |
Description | CAP ALUM 56000UF 20% 80V SCREW |
Customer Reference | |
Detailed Description | 56000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.9mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31.38 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 35.1456 A @ 50 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 80 V | Height - Seated (Max) 4.625" (117.48mm) |
ESR (Equivalent Series Resistance) 6.9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

