
E32D800LPC472MC48M | |
|---|---|
DigiKey Part Number | E32D800LPC472MC48M-ND |
Manufacturer | |
Manufacturer Product Number | E32D800LPC472MC48M |
Description | CAP ALUM 4700UF 20% 80V SCREW CH |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34.3mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 34.3mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.0224 A @ 50 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 1.875" (47.63mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

