
E32D800HPS103MC67M | |
|---|---|
DigiKey Part Number | E32D800HPS103MC67M-ND |
Manufacturer | |
Manufacturer Product Number | E32D800HPS103MC67M |
Description | CAP ALUM 10000UF 20% 80V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.19 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 11.4128 A @ 50 kHz |
Capacitance | Lead Spacing 0.875" (22.22mm) |
Tolerance ±20% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.625" (66.68mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

