
E32D501CSS422MFE5M | |
|---|---|
DigiKey Part Number | E32D501CSS422MFE5M-ND |
Manufacturer | |
Manufacturer Product Number | E32D501CSS422MFE5M |
Description | CAP ALUM 4200UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 4200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 3.500" Dia (88.90mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

