Parametric Equivalent
Parametric Equivalent

E32D401LPN272MDB7U | |
|---|---|
DigiKey Part Number | 565-E32D401LPN272MDB7U-ND |
Manufacturer | |
Manufacturer Product Number | E32D401LPN272MDB7U |
Description | CAP ALUM 2.7MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.606" (117.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E33D401CPN272MDA5Q | Chemi-Con | 20 | 565-E33D401CPN272MDA5Q-ND | 56,92000 € | Parametric Equivalent |
| E33D451CPN272MDA5Q | Chemi-Con | 20 | 565-E33D451CPN272MDA5Q-ND | 56,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,11950 € | 542,39 € |
| Unit Price without VAT: | 27,11950 € |
|---|---|
| Unit Price with VAT: | 32,27221 € |


