
E32D401CSS682MFE3M | |
|---|---|
DigiKey Part Number | E32D401CSS682MFE3M-ND |
Manufacturer | |
Manufacturer Product Number | E32D401CSS682MFE3M |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.58 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 31.2816 A @ 50 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.500" Dia (88.90mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.625" (142.88mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

