
E32D161CDS682MDA5U | |
|---|---|
DigiKey Part Number | 565-E32D161CDS682MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E32D161CDS682MDA5U |
Description | CAP ALUM 6.8MF 20% 160V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.173" (106.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,19900 € | 423,98 € |
| Unit Price without VAT: | 21,19900 € |
|---|---|
| Unit Price with VAT: | 25,22681 € |

