
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 300 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 1.591" Dia (40.40mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,51000 € | 76,51 € |
| 10 | 65,87900 € | 658,79 € |
| Unit Price without VAT: | 76,51000 € |
|---|---|
| Unit Price with VAT: | 91,04690 € |

