
DDLA2R5LGN701KAA5S | |
|---|---|
DigiKey Part Number | 565-3256-ND |
Manufacturer | |
Manufacturer Product Number | DDLA2R5LGN701KAA5S |
Description | CAP 700F 10% 2.5V CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 700 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 5.5mOhm 2000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 60°C |
Manufacturer Chemi-Con | Termination Screw Terminals |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Radial, Can - Screw Terminals |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance 700 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 4.291" (109.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 5.5mOhm |

