
DDKA2R5ELL750KM70T | |
|---|---|
DigiKey Part Number | 565-DDKA2R5ELL750KM70T-ND |
Manufacturer | |
Manufacturer Product Number | DDKA2R5ELL750KM70T |
Description | CAPACITOR 75F 10% 2.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 F (EDLC) Supercapacitor 2.5 V Radial, Can 8.4mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DDKA2R5ELL750KM70T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 75 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8.4mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,07400 € | 40,74 € |
| 50 | 3,48820 € | 174,41 € |
| 156 | 3,20808 € | 500,46 € |
| 624 | 2,96816 € | 1.852,13 € |
| 1.092 | 2,89476 € | 3.161,08 € |
| 2.652 | 2,79961 € | 7.424,57 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

