
DDKA2R5ELL500KM50T | |
|---|---|
DigiKey Part Number | 565-DDKA2R5ELL500KM50T-ND |
Manufacturer | |
Manufacturer Product Number | DDKA2R5ELL500KM50T |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 2.5 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DDKA2R5ELL500KM50T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.984" (50.40mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,04700 € | 60,47 € |
| 50 | 5,26020 € | 263,01 € |
| 144 | 4,90576 € | 706,43 € |
| 576 | 4,57528 € | 2.635,36 € |
| 1.008 | 4,47418 € | 4.509,97 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

