
DDKA2R5ELL210MM26S | |
|---|---|
DigiKey Part Number | 565-DDKA2R5ELL210MM26S-ND |
Manufacturer | |
Manufacturer Product Number | DDKA2R5ELL210MM26S |
Description | CAPACITOR 21F 20% 2.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21 F (EDLC) Supercapacitor 2.5 V Radial, Can 30mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DDKA2R5ELL210MM26S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 21 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,58300 € | 25,83 € |
| 50 | 2,16680 € | 108,34 € |
| 120 | 2,00825 € | 240,99 € |
| 600 | 1,80148 € | 1.080,89 € |
| 1.080 | 1,74639 € | 1.886,10 € |
| 2.520 | 1,68134 € | 4.236,98 € |
| 5.040 | 1,63848 € | 8.257,94 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

