
APXY6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXY6R3ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXY6R3ARA221MF61GCT-ND - Cut Tape (CT) 565-APXY6R3ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY6R3ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 18mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXY6R3ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78300 € | 7,83 € |
| 50 | 0,60200 € | 30,10 € |
| 100 | 0,54470 € | 54,47 € |
| 500 | 0,44590 € | 222,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41476 € | 414,76 € |
| 2.000 | 0,38889 € | 777,78 € |
| 3.000 | 0,37584 € | 1.127,52 € |
| 5.000 | 0,36130 € | 1.806,50 € |
| 7.000 | 0,35275 € | 2.469,25 € |
| 10.000 | 0,34449 € | 3.444,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

