150 µF 6.3 V Aluminum - Polymer Capacitors 20mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXY6R3ARA151ME61G

DigiKey Part Number
565-APXY6R3ARA151ME61GTR-ND - Tape & Reel (TR)
565-APXY6R3ARA151ME61GCT-ND - Cut Tape (CT)
565-APXY6R3ARA151ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXY6R3ARA151ME61G
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 20mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXY6R3ARA151ME61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,71700 €7,17 €
500,54880 €27,44 €
1000,49560 €49,56 €
5000,40418 €202,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26394 €263,94 €
2.0000,24573 €491,46 €
3.0000,23654 €709,62 €
5.0000,22630 €1.131,50 €
7.0000,22028 €1.541,96 €
10.0000,21447 €2.144,70 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €