
APXY100ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXY100ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXY100ARA221MF61GCT-ND - Cut Tape (CT) 565-APXY100ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY100ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors 20mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXY100ARA221MF61G Models |
Category | ESR (Equivalent Series Resistance) 20mOhm |
Manufacturer Chemi-Con | Lifetime @ Temp. 3000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications Automotive |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,53790 € | 53,79 € |
| 500 | 0,44036 € | 220,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40960 € | 409,60 € |
| 2.000 | 0,38406 € | 768,12 € |
| 3.000 | 0,37117 € | 1.113,51 € |
| 5.000 | 0,35680 € | 1.784,00 € |
| 7.000 | 0,34836 € | 2.438,52 € |
| 10.000 | 0,34021 € | 3.402,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

