
APXY100ARA221ME61G | |
|---|---|
DigiKey Part Number | 565-APXY100ARA221ME61GTR-ND - Tape & Reel (TR) 565-APXY100ARA221ME61GCT-ND - Cut Tape (CT) 565-APXY100ARA221ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY100ARA221ME61G |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors 20mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications Automotive |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,35090 € | 35,09 € |
| 500 | 0,28228 € | 141,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26066 € | 260,66 € |
| 2.000 | 0,24267 € | 485,34 € |
| 3.000 | 0,23360 € | 700,80 € |
| 5.000 | 0,22349 € | 1.117,45 € |
| 7.000 | 0,21754 € | 1.522,78 € |
| 10.000 | 0,21180 € | 2.118,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

