
APXT4R0ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-APXT4R0ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXT4R0ARA331MF61GCT-ND - Cut Tape (CT) 565-APXT4R0ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT4R0ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT4R0ARA331MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25060 € | 25,06 € |
| 500 | 0,19876 € | 99,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18240 € | 182,40 € |
| 2.000 | 0,16879 € | 337,58 € |
| 3.000 | 0,16192 € | 485,76 € |
| 5.000 | 0,15426 € | 771,30 € |
| 7.000 | 0,14976 € | 1.048,32 € |
| 10.000 | 0,14541 € | 1.454,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

