270 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXT4R0ARA271ME61G

DigiKey Part Number
565-APXT4R0ARA271ME61GTR-ND - Tape & Reel (TR)
565-APXT4R0ARA271ME61GCT-ND - Cut Tape (CT)
565-APXT4R0ARA271ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXT4R0ARA271ME61G
Description
CAP ALUM POLY 270UF 20% 4V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXT4R0ARA271ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
4 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
26mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61700 €6,17 €
500,47020 €23,51 €
1000,42360 €42,36 €
5000,34338 €171,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31810 €318,10 €
2.0000,29710 €594,20 €
3.0000,28650 €859,50 €
5.0000,27469 €1.373,45 €
7.0000,26775 €1.874,25 €
10.0000,26104 €2.610,40 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €